Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311624

DigiKey Part Number
732-2637-2-ND - Tape & Reel (TR)
732-2637-1-ND - Cut Tape (CT)
732-2637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311624
Description
XFMR FLYBACK DC/DC CONV 9UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311624 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
10 ~ 40V
Voltage - Auxiliary
8V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
9µH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.505" (12.83mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10152,84400 Kč1 528,44 Kč
25146,64160 Kč3 666,04 Kč
50142,09340 Kč7 104,67 Kč
100137,66080 Kč13 766,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200133,34780 Kč26 669,56 Kč
400129,15293 Kč51 661,17 Kč
600126,75338 Kč76 052,03 Kč
1 000123,78594 Kč123 785,94 Kč
1 400121,86564 Kč170 611,90 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč