


CSHV300A-001 | |
|---|---|
DigiKey Part Number | 480-CSHV300A-001-ND |
Manufacturer | |
Manufacturer Product Number | CSHV300A-001 |
Description | CURRENT SENSOR HE/OL 300A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 6.667mV/A | |
Frequency | 45kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,52000 Kč | 486,52 Kč |
| 5 | 444,73800 Kč | 2 223,69 Kč |
| 10 | 429,17800 Kč | 4 291,78 Kč |
| Unit Price without VAT: | 486,52000 Kč |
|---|---|
| Unit Price with VAT: | 588,68920 Kč |











