750311689
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311457

DigiKey Part Number
732-2645-2-ND - Tape & Reel (TR)
732-2645-1-ND - Cut Tape (CT)
732-2645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311457
Description
XFMR FLYBACK DC/DC CONV 50UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311457 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
36V
Voltage - Auxiliary
10V @ 20mA
Voltage - Isolation
2500Vrms
Inductance @ Frequency
50µH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.505" (12.83mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,52000 Kč158,52 Kč
10143,08100 Kč1 430,81 Kč
25137,26960 Kč3 431,74 Kč
50133,00780 Kč6 650,39 Kč
100128,86270 Kč12 886,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200124,82480 Kč24 964,96 Kč
400120,89733 Kč48 358,93 Kč
600118,65115 Kč71 190,69 Kč
1 000115,87375 Kč115 873,75 Kč
1 400114,07639 Kč159 706,95 Kč
Manufacturers Standard Package
Unit Price without VAT:158,52000 Kč
Unit Price with VAT:191,80920 Kč