
750311457 | |
|---|---|
DigiKey Part Number | 732-2645-2-ND - Tape & Reel (TR) 732-2645-1-ND - Cut Tape (CT) 732-2645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311457 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311457 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36V | |
Voltage - Auxiliary | 10V @ 20mA | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 50µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 152,88600 Kč | 1 528,86 Kč |
| 25 | 146,67520 Kč | 3 666,88 Kč |
| 50 | 142,12700 Kč | 7 106,35 Kč |
| 100 | 137,69440 Kč | 13 769,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 133,38140 Kč | 26 676,28 Kč |
| 400 | 129,18548 Kč | 51 674,19 Kč |
| 600 | 126,78522 Kč | 76 071,13 Kč |
| 1 000 | 123,81702 Kč | 123 817,02 Kč |
| 1 400 | 121,89624 Kč | 170 654,74 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |





