
750310435 | |
|---|---|
DigiKey Part Number | 732-2264-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750310435 |
Description | XFMR FLYBCK DC/DC CONV 36.3UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LTC3805 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 20V | |
Voltage - Auxiliary | 8V @ 25mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 36.3µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,65540 Kč | 88 655,40 Kč |
| Unit Price without VAT: | 88,65540 Kč |
|---|---|
| Unit Price with VAT: | 107,27303 Kč |



