


LTC3805EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3805EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3805EDD#PBF |
Description | IC REG CTRLR FLYBACK 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3805EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.95V ~ 9.5V | |
Frequency - Switching | 70kHz ~ 700kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 121 | 63,72810 Kč | 7 711,10 Kč |
| 363 | 60,20410 Kč | 21 854,09 Kč |
| 605 | 58,90131 Kč | 35 635,29 Kč |
| 1 089 | 57,61627 Kč | 62 744,12 Kč |
| 2 541 | 56,10028 Kč | 142 550,81 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |



