Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LTC3805EMSE#PBF

DigiKey Part Number
505-LTC3805EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3805EMSE#PBF
Description
IC REG CTRLR FLYBACK 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3805EMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
70kHz ~ 700kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
80%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.95V ~ 9.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1079,49800 Kč794,98 Kč
5069,49080 Kč3 474,54 Kč
10066,39150 Kč6 639,15 Kč
25063,11916 Kč15 779,79 Kč
50061,14660 Kč30 573,30 Kč
1 00059,52324 Kč59 523,24 Kč
2 50057,80993 Kč144 524,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč