Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LTC3805IMSE#PBF

DigiKey Part Number
LTC3805IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3805IMSE#PBF
Description
IC REG CTRLR FLYBACK 10MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3805IMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
70kHz ~ 700kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
80%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.95V ~ 9.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1083,23600 Kč832,36 Kč
5072,83360 Kč3 641,68 Kč
10069,61050 Kč6 961,05 Kč
25066,20668 Kč16 551,67 Kč
50064,15476 Kč32 077,38 Kč
1 00062,46611 Kč62 466,11 Kč
2 50060,68355 Kč151 708,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč