1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
7499210124A
7499210124A
7499210124A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

7499210124A

DigiKey Part Number
732-4975-ND
Manufacturer
Manufacturer Product Number
7499210124A
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
7499210124A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Yellow - Green
Number of Cores per Jack
6
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Tin
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1249,88000 Kč249,88 Kč
10245,69800 Kč2 456,98 Kč
50228,14320 Kč11 407,16 Kč
100210,58890 Kč21 058,89 Kč
500193,05562 Kč96 527,81 Kč
1 000175,48050 Kč175 480,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,88000 Kč
Unit Price with VAT:302,35480 Kč