
74984104400 | |
|---|---|
DigiKey Part Number | 732-13942-2-ND - Tape & Reel (TR) 732-13942-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74984104400 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 74984104400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder Paste | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 5 | 137,66200 Kč | 688,31 Kč |
| 10 | 126,47100 Kč | 1 264,71 Kč |
| 50 | 112,80120 Kč | 5 640,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 94,98536 Kč | 10 448,39 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |












