




0826-1X1T-GJ-F | |
|---|---|
DigiKey Part Number | 5923-0826-1X1T-GJ-F-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1X1T-GJ-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1X1T-GJ-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 140,22500 Kč | 1 402,25 Kč |
| 40 | 127,15350 Kč | 5 086,14 Kč |
| 80 | 121,08238 Kč | 9 686,59 Kč |
| 120 | 117,66758 Kč | 14 120,11 Kč |
| 280 | 110,84093 Kč | 31 035,46 Kč |
| 520 | 106,10652 Kč | 55 175,39 Kč |
| 1 000 | 101,32690 Kč | 101 326,90 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |











