20µH General Purpose Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74941502

DigiKey Part Number
732-74941502TR-ND - Tape & Reel (TR)
732-74941502CT-ND - Cut Tape (CT)
732-74941502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74941502
Description
COUPLING TRANSFORMER, TX:RX:PL=1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20µH General Purpose Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
74941502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
20µH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.291" (7.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Transformer Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,50000 Kč75,50 Kč
1069,24000 Kč692,40 Kč
5061,94080 Kč3 097,04 Kč
10056,10130 Kč5 610,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50047,94722 Kč23 973,61 Kč
Manufacturers Standard Package
Unit Price without VAT:75,50000 Kč
Unit Price with VAT:91,35500 Kč