



74930100 | |
|---|---|
DigiKey Part Number | 732-74930100TR-ND - Tape & Reel (TR) 732-74930100CT-ND - Cut Tape (CT) 732-74930100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74930100 |
Description | XFRMR PULSE 1:1 120UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 74930100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,29000 Kč | 32,29 Kč |
| 10 | 31,07800 Kč | 310,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,38657 Kč | 50 773,14 Kč |
| Unit Price without VAT: | 32,29000 Kč |
|---|---|
| Unit Price with VAT: | 39,07090 Kč |











