120µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120µH Pulse Transformer 1:1 Surface Mount
MEZDPD1620Axxxx_viewb
http://media.digikey.com/Photos/Monolithic%20Power%20Systems%20Inc/MFG_MEZDPD1620Axxxx_viewc.jpg

74930100

DigiKey Part Number
732-74930100TR-ND - Tape & Reel (TR)
732-74930100CT-ND - Cut Tape (CT)
732-74930100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74930100
Description
XFRMR PULSE 1:1 120UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
74930100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.127" W (4.70mm x 3.22mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 105°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1031,32900 Kč313,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,59132 Kč51 182,64 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč