Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7491199332

DigiKey Part Number
732-2436-2-ND - Tape & Reel (TR)
732-2436-1-ND - Cut Tape (CT)
732-2436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7491199332
Description
XFMR POE DC/DC CONV 35UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7491199332 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
Chipset Manufacturer
-
Voltage - Primary
14 ~ 60V
Voltage - Auxiliary
10V @ 50mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
35µH @ 100kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.591" W (13.46mm x 15.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Footprint
0.530" L x 0.713" W (13.46mm x 18.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,72000 Kč126,72 Kč
10122,15300 Kč1 221,53 Kč
50115,37500 Kč5 768,75 Kč
100108,55490 Kč10 855,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20091,61800 Kč18 323,60 Kč
Manufacturers Standard Package
Unit Price without VAT:126,72000 Kč
Unit Price with VAT:153,33120 Kč