
7490220122 | |
|---|---|
DigiKey Part Number | 732-10731-2-ND - Tape & Reel (TR) 732-10731-1-ND - Cut Tape (CT) 732-10731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490220122 |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 7490220122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.720" L x 0.579" W (18.29mm x 14.70mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 50 | 132,72840 Kč | 6 636,42 Kč |
| 100 | 124,95910 Kč | 12 495,91 Kč |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 290 | 112,52248 Kč | 32 631,52 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |











