350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749020010A

DigiKey Part Number
732-5712-2-ND - Tape & Reel (TR)
732-5712-1-ND - Cut Tape (CT)
732-5712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749020010A
Description
TRANSFORMER LAN 10/100/1000 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749020010A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.559" W (17.50mm x 14.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
10132,87500 Kč1 328,75 Kč
50122,83840 Kč6 141,92 Kč
100115,32100 Kč11 532,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400110,70828 Kč44 283,31 Kč
800105,89055 Kč84 712,44 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč