
7484112450 | |
|---|---|
DigiKey Part Number | 732-7484112450TR-ND - Tape & Reel (TR) 732-7484112450CT-ND - Cut Tape (CT) 732-7484112450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7484112450 |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | -10dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 Kč | 13,96 Kč |
| 10 | 12,83100 Kč | 128,31 Kč |
| 50 | 11,66480 Kč | 583,24 Kč |
| 100 | 10,49830 Kč | 1 049,83 Kč |
| 1 000 | 9,62346 Kč | 9 623,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,87374 Kč | 31 494,96 Kč |
| Unit Price without VAT: | 13,96000 Kč |
|---|---|
| Unit Price with VAT: | 16,89160 Kč |











