
MMZ25332BT1 | |
---|---|
DigiKey Part Number | MMZ25332BT1TR-ND - Tape & Reel (TR) MMZ25332BT1CT-ND - Cut Tape (CT) MMZ25332BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ25332BT1 |
Description | IC AMP LTE 1.8GHZ-2.8GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.8GHz ~ 2.8GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMZ25332BT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1.8GHz ~ 2.8GHz | |
P1dB | 33dBm | |
Gain | 26.5dB | |
Noise Figure | 5.8dB | |
RF Type | LTE, TDS-CDMA, W-CDMA | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 390mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 228,51000 Kč | 228,51 Kč |
10 | 198,53100 Kč | 1 985,31 Kč |
25 | 188,10320 Kč | 4 702,58 Kč |
100 | 173,78890 Kč | 17 378,89 Kč |
250 | 165,21856 Kč | 41 304,64 Kč |
500 | 159,16994 Kč | 79 584,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 153,47482 Kč | 153 474,82 Kč |
Unit Price without VAT: | 228,51000 Kč |
---|---|
Unit Price with VAT: | 276,49710 Kč |