



746600330R | |
|---|---|
DigiKey Part Number | 732-10898-2-ND - Tape & Reel (TR) 732-10898-1-ND - Cut Tape (CT) 732-10898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746600330R |
Description | TERM REDCUBE M3 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Screw Terminal, Power Tap M3 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 746600330R Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 50 A |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Screw not Included |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 52,89000 Kč | 528,90 Kč |
| 50 | 46,52860 Kč | 2 326,43 Kč |
| 100 | 42,19070 Kč | 4 219,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 35,98013 Kč | 34 181,12 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |













