
IQDH29NE2LM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQDH29NE2LM5ATMA1TR-ND - Tape & Reel (TR) 448-IQDH29NE2LM5ATMA1CT-ND - Cut Tape (CT) 448-IQDH29NE2LM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQDH29NE2LM5ATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 75A (Ta), 789A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-TSON-8-9 |
Datasheet | Datasheet |
EDA/CAD Models | IQDH29NE2LM5ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 0.29mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1.448mA |
Series | Gate Charge (Qg) (Max) @ Vgs 254 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 17000 pF @ 12 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 278W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSON-8-9 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 73,59800 Kč | 735,98 Kč |
| 100 | 51,92600 Kč | 5 192,60 Kč |
| 500 | 42,67718 Kč | 21 338,59 Kč |
| 1 000 | 39,70722 Kč | 39 707,22 Kč |
| 2 000 | 38,11872 Kč | 76 237,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,51282 Kč | 172 564,10 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |
















