


| 74650094R | |
|---|---|
| DigiKey Part Number | 732-74650094RTR-ND - Tape & Reel (TR) 732-74650094RCT-ND - Cut Tape (CT) 732-74650094RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74650094R | 
| Description | TERM REDCUBE M4 8PIN PCB | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Pin Screw Terminal, Power Tap M4 Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74650094R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Terminal Type | Screw Terminal, Power Tap | |
| Screw Size | M4 | |
| Termination | Solder | |
| Current Rating (Amps) | 85 A | |
| Number of Pins | 8 | |
| Mounting Type | Through Hole | |
| Features | Screw not Included | |
| Contact Finish | Tin | |
| Contact Material | Brass | |
| Material - Insulation | - | |
| Screw Material | - | |
| Screw Finish | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 93,84000 Kč | 93,84 Kč | 
| 10 | 78,31400 Kč | 783,14 Kč | 
| 50 | 68,76380 Kč | 3 438,19 Kč | 
| 100 | 62,56360 Kč | 6 256,36 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 50,70838 Kč | 30 425,03 Kč | 
| Unit Price without VAT: | 93,84000 Kč | 
|---|---|
| Unit Price with VAT: | 113,54640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic