


L6986ITR | |
|---|---|
DigiKey Part Number | 497-L6986ITR-ND - Tape & Reel (TR) 497-L6986ITRCT-ND - Cut Tape (CT) 497-L6986ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6986ITR |
Description | IC REG BUCK ADJ 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6986ITR Models |
Category | Voltage - Input (Max) 38V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 38V |
Part Status Active | Frequency - Switching 275kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 50,30300 Kč | 503,03 Kč |
| 25 | 46,09880 Kč | 1 152,47 Kč |
| 100 | 41,47950 Kč | 4 147,95 Kč |
| 250 | 39,27340 Kč | 9 818,35 Kč |
| 500 | 38,67694 Kč | 19 338,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,96746 Kč | 72 418,65 Kč |
| 5 000 | 28,38054 Kč | 141 902,70 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |


