



74650094R | |
|---|---|
DigiKey Part Number | 732-74650094RTR-ND - Tape & Reel (TR) 732-74650094RCT-ND - Cut Tape (CT) 732-74650094RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74650094R |
Description | TERM REDCUBE M4 8PIN PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74650094R Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 85 A |
Series | Number of Pins 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M4 | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 Kč | 94,06 Kč |
| 10 | 78,50000 Kč | 785,00 Kč |
| 50 | 68,92740 Kč | 3 446,37 Kč |
| 100 | 62,71250 Kč | 6 271,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 53,65287 Kč | 32 191,72 Kč |
| Unit Price without VAT: | 94,06000 Kč |
|---|---|
| Unit Price with VAT: | 113,81260 Kč |












