4 Pin Screw Terminal, Power Tap M4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Pin Screw Terminal, Power Tap M4 Through Hole
7465007xR_View2
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

74650074R

DigiKey Part Number
732-74650074RTR-ND - Tape & Reel (TR)
732-74650074RCT-ND - Cut Tape (CT)
732-74650074RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74650074R
Description
TERM REDCUBE M4 4PIN PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74650074R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
4
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1071,62400 Kč716,24 Kč
5063,14100 Kč3 157,05 Kč
10057,32450 Kč5 732,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75049,42789 Kč37 070,92 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč