Terminal Female, Receptacle (Socket) Connector Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7464200

DigiKey Part Number
732-7464200-ND
Manufacturer
Manufacturer Product Number
7464200
Description
WP-PLUG REDCUBE DIRECT PLUG TERM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
7464200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Würth Elektronik
Terminal Type
Female, Receptacle (Socket)
Series
Termination
Press-Fit
Packaging
Bulk
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,33000 Kč188,33 Kč
10179,83700 Kč1 798,37 Kč
50165,47580 Kč8 273,79 Kč
100150,51830 Kč15 051,83 Kč
500135,53906 Kč67 769,53 Kč
1 000132,75569 Kč132 755,69 Kč
Unit Price without VAT:188,33000 Kč
Unit Price with VAT:227,87930 Kč