




744877220 | |
---|---|
DigiKey Part Number | 732-2313-2-ND - Tape & Reel (TR) 732-2313-1-ND - Cut Tape (CT) 732-2313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744877220 |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 44 µH Inductance - Connected in Series 11 µH Inductance - Connected in Parallel 260mOhm Max DC Resistance (DCR) - Parallel 800 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744877220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 11 µH | |
Inductance - Connected In Series | 44 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 800 mA | |
Current Rating - Series | 400 mA | |
Current Saturation - Parallel | 1.8 A | |
Current Saturation - Series | 900 mA | |
DC Resistance (DCR) - Parallel | 260mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,70000 Kč | 52,70 Kč |
10 | 50,20000 Kč | 502,00 Kč |
50 | 46,65920 Kč | 2 332,96 Kč |
100 | 42,90980 Kč | 4 290,98 Kč |
500 | 39,36870 Kč | 19 684,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 30,55761 Kč | 30 557,61 Kč |
Unit Price without VAT: | 52,70000 Kč |
---|---|
Unit Price with VAT: | 63,76700 Kč |