


LT8580HMS8E#PBF | |
|---|---|
DigiKey Part Number | LT8580HMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8580HMS8E#PBF |
Description | IC REG BOOST CUK ADJ 1.2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 1.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8580HMS8E#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,12000 Kč | 193,12 Kč |
| 10 | 150,07600 Kč | 1 500,76 Kč |
| 50 | 132,84960 Kč | 6 642,48 Kč |
| 100 | 127,51890 Kč | 12 751,89 Kč |
| 250 | 121,88956 Kč | 30 472,39 Kč |
| 500 | 118,49678 Kč | 59 248,39 Kč |
| 1 000 | 115,70506 Kč | 115 705,06 Kč |
| Unit Price without VAT: | 193,12000 Kč |
|---|---|
| Unit Price with VAT: | 233,67520 Kč |




