Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS61170DRVT | |
|---|---|
DigiKey Part Number | 296-32502-2-ND - Tape & Reel (TR) 296-32502-1-ND - Cut Tape (CT) 296-32502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61170DRVT |
Description | IC REG BUCK BST ADJ 960MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 960mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61170DRVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61170DRVR | Texas Instruments | 7 849 | 296-22945-1-ND | 46,92000 Kč | Parametric Equivalent |
| TPS61170DRVRG4 | Texas Instruments | 0 | 296-52808-1-ND | 21,69000 Kč | Parametric Equivalent |
| TPS61170DRVTG4 | Texas Instruments | 0 | TPS61170DRVTG4-ND | 28,48820 Kč | Parametric Equivalent |
| TPS61170QDRVRQ1 | Texas Instruments | 177 | 296-29763-1-ND | 69,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 43,67100 Kč | 436,71 Kč |
| 25 | 39,94240 Kč | 998,56 Kč |
| 100 | 35,85060 Kč | 3 585,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,89936 Kč | 8 474,84 Kč |
| 500 | 32,72270 Kč | 16 361,35 Kč |
| 750 | 32,13388 Kč | 24 100,41 Kč |
| 1 250 | 31,48113 Kč | 39 351,41 Kč |
| 1 750 | 31,09960 Kč | 54 424,30 Kč |
| 2 500 | 30,73283 Kč | 76 832,07 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |





