
TPS61170DRVR | |
|---|---|
DigiKey Part Number | 296-22945-2-ND - Tape & Reel (TR) 296-22945-1-ND - Cut Tape (CT) 296-22945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61170DRVR |
Description | IC REG BUCK BST ADJ 960MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 960mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61170DRVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61170QDRVRQ1 | Texas Instruments | 173 | 296-29763-1-ND | 69,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 34,78700 Kč | 347,87 Kč |
| 25 | 31,72520 Kč | 793,13 Kč |
| 100 | 28,36770 Kč | 2 836,77 Kč |
| 250 | 26,76428 Kč | 6 691,07 Kč |
| 500 | 25,94174 Kč | 12 970,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,02053 Kč | 72 061,59 Kč |
| 6 000 | 23,53985 Kč | 141 239,10 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |














