


7448709330 | |
|---|---|
DigiKey Part Number | 732-2335-2-ND - Tape & Reel (TR) 732-2335-1-ND - Cut Tape (CT) 732-2335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448709330 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 66 µH Inductance - Connected in Series 16.5 µH Inductance - Connected in Parallel 100mOhm Max DC Resistance (DCR) - Parallel 2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448709330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 16.5 µH | |
Inductance - Connected In Series | 66 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2 A | |
Current Rating - Series | 1 A | |
Current Saturation - Parallel | 4.4 A | |
Current Saturation - Series | 2.2 A | |
DC Resistance (DCR) - Parallel | 100mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 68,87300 Kč | 688,73 Kč |
| 50 | 63,83400 Kč | 3 191,70 Kč |
| 100 | 59,00440 Kč | 5 900,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,00784 Kč | 13 001,96 Kč |
| 500 | 44,75094 Kč | 22 375,47 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |












