



744841330 | |
|---|---|
DigiKey Part Number | 732-1460-ND |
Manufacturer | |
Manufacturer Product Number | 744841330 |
Description | CMC 30UH 3A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 26mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744841330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 µH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 26mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.610" L x 0.295" W (15.50mm x 7.50mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 69,54500 Kč | 695,45 Kč |
| 50 | 55,23320 Kč | 2 761,66 Kč |
| 100 | 52,81420 Kč | 5 281,42 Kč |
| 300 | 47,97623 Kč | 14 392,87 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |









