Converter Offline Flyback Topology 79kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW1830-00

DigiKey Part Number
1564-1030-ND
Manufacturer
Manufacturer Product Number
IW1830-00
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 79kHz 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IW1830-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
85V ~ 264V
Duty Cycle
-
Frequency - Switching
79kHz
Power (Watts)
15 W
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1028,49400 Kč284,94 Kč
2525,92840 Kč648,21 Kč
10023,09780 Kč2 309,78 Kč
25021,74804 Kč5 437,01 Kč
50020,93416 Kč10 467,08 Kč
1 00020,26433 Kč20 264,33 Kč
3 00019,43687 Kč58 310,61 Kč
5 00019,13098 Kč95 654,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč