
IW1830-EVAL1 | |
|---|---|
DigiKey Part Number | 1564-1033-ND |
Manufacturer | |
Manufacturer Product Number | IW1830-EVAL1 |
Description | EVAL BOARD FOR IW183000 |
Customer Reference | |
Detailed Description | iW1830-00 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 15W | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 72kHz | |
Contents | Board(s) | |
Utilized IC / Part | iW1830-00 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 130,04000 Kč | 2 130,04 Kč |
| Unit Price without VAT: | 2 130,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 577,34840 Kč |



