
NCL30000DR2G | |
|---|---|
DigiKey Part Number | NCL30000DR2GOSTR-ND - Tape & Reel (TR) NCL30000DR2GOSCT-ND - Cut Tape (CT) NCL30000DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30000DR2G |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30000DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 32,05900 Kč | 320,59 Kč |
| 25 | 27,09560 Kč | 677,39 Kč |
| 100 | 21,47100 Kč | 2 147,10 Kč |
| 250 | 18,70924 Kč | 4 677,31 Kč |
| 500 | 17,00924 Kč | 8 504,62 Kč |
| 1 000 | 15,58584 Kč | 15 585,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,19347 Kč | 37 983,67 Kč |
| 5 000 | 14,84850 Kč | 74 242,50 Kč |
| 7 500 | 14,67589 Kč | 110 069,18 Kč |
| 12 500 | 14,48457 Kč | 181 057,12 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |







