3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 35mOhm
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744824433

DigiKey Part Number
732-1451-ND
Manufacturer
Manufacturer Product Number
744824433
Description
CMC 3.3MH 4A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
744824433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
35mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.083" L x 0.728" W (27.50mm x 18.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
10111,66700 Kč1 116,67 Kč
10088,49400 Kč8 849,40 Kč
25084,66392 Kč21 165,98 Kč
50077,00428 Kč38 502,14 Kč
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč