

7448041801 | |
---|---|
DigiKey Part Number | 732-5592-ND |
Manufacturer | |
Manufacturer Product Number | 7448041801 |
Description | CMC 1.5MH 18A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 18A DCR 3.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448041801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 10 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 3.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.748" W (30.00mm x 19.00mm) | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 263,71000 Kč | 263,71 Kč |
50 | 228,33840 Kč | 11 416,92 Kč |
200 | 197,03095 Kč | 39 406,19 Kč |
400 | 181,28453 Kč | 72 513,81 Kč |
Unit Price without VAT: | 263,71000 Kč |
---|---|
Unit Price with VAT: | 319,08910 Kč |