744778510 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1 468
Unit Price: 15,54000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 1 881
Unit Price: 29,61000 Kč
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 125mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 125mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744778510

DigiKey Part Number
732-4128-2-ND - Tape & Reel (TR)
732-4128-1-ND - Cut Tape (CT)
732-4128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744778510
Description
FIXED IND 10UH 1.9A 125 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 125mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744778510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
125mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1047,03600 Kč470,36 Kč
5043,67580 Kč2 183,79 Kč
10041,99600 Kč4 199,60 Kč
50040,31616 Kč20 158,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,47822 Kč35 478,22 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč