
P1166.103NLT | |
|---|---|
DigiKey Part Number | 553-1790-2-ND - Tape & Reel (TR) 553-1790-1-ND - Cut Tape (CT) 553-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1166.103NLT |
Description | FIXED IND 10UH 1.6A 70 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.6 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.138" (3.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 100 | 19,21320 Kč | 1 921,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,56302 Kč | 18 675,62 Kč |
| 2 400 | 14,67743 Kč | 35 225,83 Kč |
| 3 600 | 14,18351 Kč | 51 060,64 Kč |
| 6 000 | 13,77994 Kč | 82 679,64 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


