
P1166NLKIT | |
|---|---|
DigiKey Part Number | 553-2859-ND |
Manufacturer | |
Manufacturer Product Number | P1166NLKIT |
Description | SOWER SHIELDED SMT INDUCTO NPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 54 Pieces (18 Values - 3 Each) | |
Inductance Range | 10µH ~ 820µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,97000 Kč | 819,97 Kč |
| 10 | 711,85300 Kč | 7 118,53 Kč |
| 25 | 672,87680 Kč | 16 821,92 Kč |
| 80 | 670,88613 Kč | 53 670,89 Kč |
| Unit Price without VAT: | 819,97000 Kč |
|---|---|
| Unit Price with VAT: | 992,16370 Kč |

