


LT3754IUH#PBF | |
|---|---|
DigiKey Part Number | LT3754IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3754IUH#PBF |
Description | IC LED DRVR CTRLR PWM 50MA 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 50mA 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3754IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 255,16800 Kč | 2 551,68 Kč |
| 73 | 223,31233 Kč | 16 301,80 Kč |
| 146 | 215,77603 Kč | 31 503,30 Kč |
| 292 | 209,57226 Kč | 61 195,10 Kč |
| 511 | 205,37523 Kč | 104 946,74 Kč |
| 1 022 | 201,01270 Kč | 205 434,98 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |





