
SRR0603-100ML | |
|---|---|
DigiKey Part Number | 118-SRR0603-100MLTR-ND - Tape & Reel (TR) 118-SRR0603-100MLCT-ND - Cut Tape (CT) 118-SRR0603-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-100ML |
Description | FIXED IND 10UH 1.1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 120mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 100 | 10,50530 Kč | 1 050,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,64068 Kč | 8 640,68 Kč |
| 2 000 | 8,14796 Kč | 16 295,92 Kč |
| 3 000 | 7,87313 Kč | 23 619,39 Kč |
| 5 000 | 7,54038 Kč | 37 701,90 Kč |
| 7 000 | 7,32917 Kč | 51 304,19 Kč |
| 10 000 | 7,11192 Kč | 71 119,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

