



7447714033 | |
|---|---|
DigiKey Part Number | 732-2986-2-ND - Tape & Reel (TR) 732-2986-1-ND - Cut Tape (CT) 732-2986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714033 |
Description | FIXED IND 3.3UH 7.5A 10.5MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 7.5 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 45,72100 Kč | 457,21 Kč |
| 50 | 41,27900 Kč | 2 063,95 Kč |
| 100 | 37,02700 Kč | 3 702,70 Kč |
| 250 | 33,89052 Kč | 8 472,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,25778 Kč | 13 128,89 Kč |
| 1 000 | 22,41194 Kč | 22 411,94 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |





