
L7980ATR | |
|---|---|
DigiKey Part Number | 497-10721-2-ND - Tape & Reel (TR) 497-10721-1-ND - Cut Tape (CT) 497-10721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7980ATR |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7980ATR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 41,92040 Kč | 1 048,01 Kč |
| 100 | 37,65360 Kč | 3 765,36 Kč |
| 250 | 35,61764 Kč | 8 904,41 Kč |
| 500 | 34,92850 Kč | 17 464,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,31450 Kč | 80 786,25 Kč |
| 5 000 | 31,67183 Kč | 158 359,15 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |







