
STEVAL-ISA091V1 | |
|---|---|
DigiKey Part Number | 497-12110-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA091V1 |
Description | EVAL BOARD FOR L7980 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L7980 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 28V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L7980 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,10000 Kč | 873,10 Kč |
| Unit Price without VAT: | 873,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,45100 Kč |




