Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 3 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 3 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad
Introducing Power by Linear

LT8601EUJ#PBF

DigiKey Part Number
505-LT8601EUJ#PBF-ND
Manufacturer
Manufacturer Product Number
LT8601EUJ#PBF
Description
IC REG BUCK ADJ TRPL 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 3 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8601EUJ#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
250kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1331,35000 Kč331,35 Kč
10262,16000 Kč2 621,60 Kč
61231,83164 Kč14 141,73 Kč
122223,72336 Kč27 294,25 Kč
305215,16134 Kč65 624,21 Kč
549210,72162 Kč115 686,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:331,35000 Kč
Unit Price with VAT:400,93350 Kč