WE-PD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD Series
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477030

DigiKey Part Number
732-1694-2-ND - Tape & Reel (TR)
732-1694-1-ND - Cut Tape (CT)
732-1694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477030
Description
FIXED IND 1MH 600MA 1.82 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.82Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
1.82Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,52000 Kč50,52 Kč
1047,13100 Kč471,31 Kč
5043,76300 Kč2 188,15 Kč
10039,93190 Kč3 993,19 Kč
25035,67976 Kč8 919,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,07650 Kč14 038,25 Kč
1 00025,25369 Kč25 253,69 Kč
Manufacturers Standard Package
Unit Price without VAT:50,52000 Kč
Unit Price with VAT:61,12920 Kč