



74438323022 | |
|---|---|
DigiKey Part Number | 732-4846-2-ND - Tape & Reel (TR) 732-4846-1-ND - Cut Tape (CT) 732-4846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438323022 |
Description | FIXED IND 2.2UH 1.3A 176 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.3 A 176mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438323022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 176mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 2510 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.5A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI2510V2-2R2-R | Eaton - Electronics Division | 7 515 | 283-4810-1-ND | 22,94000 Kč | Similar |
| MPIA2510V2-2R2-R | Eaton - Electronics Division | 2 670 | 283-4797-1-ND | 37,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 24,65100 Kč | 246,51 Kč |
| 50 | 23,00360 Kč | 1 150,18 Kč |
| 100 | 21,37690 Kč | 2 137,69 Kč |
| 500 | 19,72930 Kč | 9 864,65 Kč |
| 1 000 | 18,50717 Kč | 18 507,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,53948 Kč | 52 618,44 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |



