LT3964-1 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT3964-1-AZ

DigiKey Part Number
505-EVAL-LT3964-1-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT3964-1-AZ
Description
EVAL BOARD FOR LT3964-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3964-1 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2.5V ~ 7.7V
Manufacturer
Analog Devices Inc.
Features
Dimmable
Packaging
Box
Voltage - Input
9V ~ 36V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
1A
Utilized IC / Part
LT3964-1
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 092,27000 Kč4 092,27 Kč
Manufacturers Standard Package
Unit Price without VAT:4 092,27000 Kč
Unit Price with VAT:4 951,64670 Kč