



MPIA2510V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-4797-2-ND - Tape & Reel (TR) 283-4797-1-ND - Cut Tape (CT) 283-4797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2510V2-2R2-R |
Description | FIXED IND 2.2UH 2.1A 110 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.1 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2510V3-2R2-R | Eaton - Electronics Division | 0 | 283-MPIA2510V3-2R2-RTR-ND | 5,01033 Kč | MFR Recommended |
| SRP2510TMA-2R2M | Bourns Inc. | 312 | 118-SRP2510TMA-2R2MCT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 30,63700 Kč | 306,37 Kč |
| 25 | 28,33840 Kč | 708,46 Kč |
| 50 | 26,71580 Kč | 1 335,79 Kč |
| 100 | 25,18930 Kč | 2 518,93 Kč |
| 250 | 23,30476 Kč | 5 826,19 Kč |
| 500 | 21,97502 Kč | 10 987,51 Kč |
| 1 000 | 20,72307 Kč | 20 723,07 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

